STMicroelectronicsESDALC6V1-5M6ESD Suppressors
ESD Suppressor TVS Uni-Dir 3V 6-Pin UQFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | UQFN |
6 | |
Lead Shape | No Lead |
With STMicroelectronics' tvs ESDALC6V1-5M6 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 15 pF. It is made in a quint common anode configuration.