STMicroelectronicsESDALCL6-4P6AESD Suppressors

ESD Suppressor Diode Array Uni-Dir 3V 6-Pin SOT-666 T/R

This diode array ESDALCL6-4P6A ESD protection device from STMicroelectronics protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad configuration. Its capacitance value is 2.5 pF.

Import TariffMay apply to this part

3,500 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3500
      Country Of origin:
      China
         
      • Price: $0.1232
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,500 parts
      • Price: $0.1232