STMicroelectronics ESDARF02-1BU2 ESD Suppressors
ESD Suppressor TVS Bi-Dir 3V 2-Pin DFN T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
3 | |
30 | |
0.07 | |
30 | |
0.35 | |
-40 | |
150 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Supplier Package | DFN |
2 |
