STMicroelectronicsESDAULC6-1U2ESD Suppressors
ESD Suppressor TVS Uni-Dir 3V 2-Pin ST0201 T/R
Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Supplier Package | ST0201 |
2 |
Install this tvs ESDAULC6-1U2 ESD protection device from STMicroelectronics to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/17@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 1 pF.
EDA / CAD Models |