STMicroelectronicsESDAVLC5-4BX4ESD Suppressors

ESD Suppressor TVS Bi-Dir 3V 4-Pin ST0201 T/R

Have expensive equipment to protect from ESD? Add this tvs ESDAVLC5-4BX4 ESD protection device manufactured from STMicroelectronics. This device's maximum clamping voltage is 18 V. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/16@Contact Disc kV. This ESD diode has a minimum operating temperature of -30 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 10 pF. It is made in a quad configuration.

Import TariffMay apply to this part

6,342 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      6342
      Country Of origin:
      China
         
      • Price: $0.0832
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 6,342 parts
      • Price: $0.0832