STMicroelectronicsESDAVLC8-1BU2ESD Suppressors
ESD Suppressor TVS Bi-Dir 3V 2-Pin ST0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Standard Package Name | SMD |
| Supplier Package | ST0201 |
| 2 |
This tvs ESDAVLC8-1BU2 ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 7 pF.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
