STMicroelectronicsESDAXLC6-1BT2YESD Suppressors
ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882T T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882T |
2 | |
Lead Shape | No Lead |
Never worry about unexpected ESD again from implementing this tvs ESDAXLC6-1BT2Y ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/16@Contact Disc kV. This device's maximum clamping voltage is 37(Typ) V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.5 pF.
EDA / CAD Models |