Top Purchased

STMicroelectronicsESDAXLC6-1MY2ESD Suppressors

ESD Suppressor TVS Uni-Dir 3V 2-Pin UQFN T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESDAXLC6-1MY2 ESD protection device from STMicroelectronics for superior protection. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has a minimum operating temperature of -30 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.35 pF.

Import TariffMay apply to this part

872 parts: Ships today

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      872
      Country Of origin:
      China
         
      • Price: $0.2498
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 872 parts
      • Price: $0.2498