Micro Commercial ComponentsESDBV5V0D5-TPESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
5.6 | |
8 | |
13 | |
4 | |
1 | |
1 | |
52 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.85(Max) |
Package Length | 1.3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |