STMicroelectronicsESDCAN03-2BWYESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Dual | |
Bi-Directional | |
2 | |
24 | |
26.5 | |
29.7 | |
41 | |
3.7 | |
0.01 | |
1 | |
170 | |
3.5 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
Don't let electrostatic discharges go unnoticed with this tvs ESDCAN03-2BWY ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 44 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/30@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 3.5 pF.
EDA / CAD Models |