Micro Commercial ComponentsESDLC3V3D3-TPESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
3.3 | |
7 | |
20 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESDLC3V3D3-TP ESD protection device from Micro Commercial Components for superior protection. This device's maximum clamping voltage is 7 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.