Micro Commercial ComponentsESDLC5V0C2-TPESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
6 | |
8 | |
26 | |
25 | |
1 | |
1 | |
650 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |