STMicroelectronicsESDLIN1524BJESD Suppressors
ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
24 | |
50 | |
0.001 | |
160 | |
20 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.07(Max) |
Package Width | 1.45(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESDLIN1524BJ ESD protection device from STMicroelectronics for superior protection. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/10@HBM kV. This ESD diode has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 20 pF. It is made in a single configuration.
EDA / CAD Models |