Micro Commercial ComponentsESDSLC16VLB-TPESD Suppressors
ESD Suppressor TVS Bi-Dir 16V 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
16 | |
18 | |
30 | |
1 | |
0.1 | |
1 | |
30 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 |