Micro Commercial ComponentsESDSLC5V0T2-TPESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Dual Common Anode | |
Uni-Directional | |
2 | |
5 | |
6 | |
20@8/20us | |
5@8/20us | |
0.5 | |
1 | |
100@8/20us | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |