Stackpole Electronics, IncESDU02A24VR25VESD Suppressors
ESD Suppressor Diode Array 24V 2-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
1000 | |
1 | |
24 | |
25 | |
250 | |
0.001(Typ) | |
0.2 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1006Metric) |
2 | |
Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this ESDU02A24VR25V ESD protection device from SEI Stackpole Electronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.2 pF.