PanasonicESE11MH1TSwitch Detector
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Used for consumer electronics, telecommunications, network and other applications, this ESE-11MH1T switch detector from Panasonic will sense changes in your environment. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This plunger actuator is 2.4 mm long. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-11MH1T switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 7.6 mm long, 4.25 mm tall and 9.5 mm deep.