PanasonicESE11MV9TSwitch Detector
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Plunger | |
N.O. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.35 | |
Surface Mount | |
Gull Wing | |
4 | |
Straight | |
6.1 | |
-10 | |
70 | |
Tape and Reel | |
2.6 | |
6.4 | |
3 | |
5.9 | |
6.4 | |
8.5 |
By easily detecting changes in your environment, this ESE-11MV9T switch detector from Panasonic can be used in a wide array of applications. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This plunger actuator is 2.6 mm long. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 4 terminals. The ESE-11MV9T switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 8.5 mm tall.
EDA / CAD Models |