PanasonicESE11SH2CSwitch Detector

Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk

This ESE-11SH2C switch detector from Panasonic will sense changes in your environment used for consumer electronics, telecommunications, network, and other applications. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This plunger actuator is 2.4 mm long. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-11SH2C switch detector has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 6.4 mm long and 9.5 mm.

Import TariffMay apply to this part if shipping to the United States

105 parts: Ships today

    Total$0.19Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 105 parts
      • Price: $0.1919