PanasonicESE11SH5Switch Detector
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Plunger | |
N.O. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.35 | |
Through Hole | |
PC Pins | |
2 | |
Right Angle | |
3 | |
-10 | |
70 | |
Bulk | |
2.4 | |
6.4 | |
7.1 | |
6.4 | |
9.5 |
EDA / CAD Models |