PanasonicESE13V01ASwitch Detector

Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R

This ESE-13V01A switch detector from Panasonic will sense changes in your environment used for consumer electronics, telecommunications, network, and other applications. It has a SPST configuration. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 4 terminals. The ESE-13V01A switch detector has a j-bend termination style. This product is 3.6 mm long, 3.05 mm tall and 6.15 mm deep. The maximum DC voltage rating is 5 VDC.

3,000 parts: Ships in 2 days

    Total$548.70Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 3,000 parts
      • Price: $0.1829