PanasonicESE13V01BSwitch Detector

Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R

This ESE-13V01B switch detector from Panasonic will sense changes in your environment used for consumer electronics, telecommunications, network, and other applications. This lever actuator is 1.95 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 4 terminals. The ESE-13V01B switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 3.6 mm long, 3.05 mm tall and 6.15 mm deep.

Import TariffMay apply to this part if shipping to the United States

85 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      85
      Country Of origin:
      China
         
      • Price: $0.0782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 85 parts
      • Price: $0.0782