PanasonicESE13V01DSwitch Detector

Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R

Used for consumer electronics, telecommunications, network and other applications, this ESE-13V01D switch detector from Panasonic will sense changes in your environment. It has a SPST configuration. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has an operating temperature range of -10 °C to 60 °C. It has 4 terminals. The ESE-13V01D switch detector has a gull wing termination style. This product is 4.2 mm long, 3.05 mm tall and 6.15 mm deep. The maximum DC voltage rating is 5 VDC.

Import TariffMay apply to this part

3,171 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3171
      Country Of origin:
      China
         
      • Price: $0.3283
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,171 parts
      • Price: $0.3283