PanasonicESE18L11DSwitch Detector

Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R

Panasonic's ESE-18L11D detector switch will detect changes in your environment that can be used in consumer electronics, telecommunications, network, and other applications. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 2.15 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. The ESE-18L11D switch detector has a gull wing termination style. This product is 5.1 mm long, 1.2 mm tall and 6.8 mm deep. The maximum DC voltage rating is 5 VDC.

Total In Stock: 4,450 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: