PanasonicESE18L61BSwitch Detector
Switch Detector N.C. SPST Lever J-Lead 0.01A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.C. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.3 | |
Surface Mount | |
J-Bend | |
2 | |
Right Angle | |
1.4 | |
-10 | |
60 | |
Tape and Reel | |
2.15 | |
4 | |
4.15 | |
1.2 | |
4.85 | |
6.55 | |
1.2 |
This ESE-18L61B switch detector from Panasonic will sense changes in your environment used in a wide array of applications. It has a SPST configuration. This lever actuator is 2.15 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. The ESE-18L61B switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 4.85 mm long, 1.2 mm tall and 6.55 mm deep.