PanasonicESE18R11ASwitch Detector
Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.3 | |
Surface Mount | |
J-Bend | |
2 | |
Right Angle | |
2.1 | |
-10 | |
60 | |
Tape and Reel | |
2.15 | |
4 | |
4.15 | |
1.2 | |
4.85 | |
6.55 | |
1.2 |
Use this thin film ESE-18R11A switch detector from Panasonic to sense changes in your environment. This device has a maximum current rating of Surface Mount. It has a 1% configuration. This switch detector has a minimum operating temperature of -55 °C and a maximum of 155 °C. It has ±50 terminals. The ESE-18R11A switch detector has a 1206 termination style. The maximum AC voltage rating is SMD VAC. This product is 1206 mm long.