PanasonicESE18R11BSwitch Detector

Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R

Use this ESE-18R11B switch detector from Panasonic to sense changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This lever actuator is 2.15 mm long. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. The ESE-18R11B switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 4.85 mm long, 1.2 mm tall and 6.55 mm deep.

Import TariffMay apply to this part

2,363 parts: Ships today

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1984
      Country Of origin:
      China
         
      • Price: $0.2457
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,984 parts
      • Price: $0.2457
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2139+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 379 parts
      • Price: $0.2277