PanasonicESE-20C343Switch Push Button

Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Thru-Hole PC Pins Bulk

This classic ESE-20C343 push button switch from Panasonic will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 14VDC. It has a SPST configuration. The ESE-20C343 push switch has a PC pin termination style. This product is 7.9 mm long, 12.5 mm tall and 8.15 mm deep. The maximum DC voltage rating is 14 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.8518
    1. 1200+$0.8518
    2. 2000+$0.8473
    3. 2500+$0.8428
    4. 3000+$0.8382
    5. 4000+$0.8336
    6. 5000+$0.8289
    7. 10000+$0.8242
    8. 20000+$0.8195
    9. 25000+$0.8147
    10. 50000+$0.8099