PanasonicESE-20C421Switch Push Button

Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Thru-Hole PC Pins Bulk

Never worry about turning off components or cutting off certain sections of a circuit with this ESE-20C421 push button switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 14VDC. The ESE-20C421 push switch has a PC pin termination style. The maximum DC voltage rating is 14 VDC. This product is 7.9 mm long, 17.5 mm tall and 8.15 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.9402
    1. 1200+$0.9402
    2. 2000+$0.9357
    3. 2500+$0.9312
    4. 3000+$0.9266
    5. 4000+$0.9220
    6. 5000+$0.9173
    7. 10000+$0.9126
    8. 20000+$0.9078
    9. 25000+$0.9030
    10. 50000+$0.8981