PanasonicESE22MH54Switch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.3 | |
Surface Mount | |
Gull Wing | |
2 | |
Right Angle | |
0.6 | |
-10 | |
70 | |
Tape and Reel | |
2 | |
6.15 | |
4.55 | |
2.85 | |
6.15 | |
7.35 | |
2.85 |
Used for consumer electronics, telecommunications, network and other applications, this ESE-22MH54 switch detector from Panasonic will sense changes in your environment. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 2 mm long. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-22MH54 switch detector has a gull wing termination style. This product is 6.15 mm long, 2.85 mm tall and 7.35 mm deep. The maximum DC voltage rating is 5 VDC.