PanasonicESE24SV3Switch Detector
Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPDT | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.35 | |
Through Hole | |
PC Pins | |
3 | |
Straight | |
6.1 | |
-10 | |
70 | |
Bulk | |
2.95 | |
7.5 | |
3 | |
5.6 | |
7.5 | |
3 | |
8.55 |
This ESE-24SV3 switch detector from Panasonic will sense changes in your environment used in a wide array of applications. It has a SPDT configuration. This lever actuator is 2.95 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 3 terminals. The ESE-24SV3 switch detector has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 7.5 mm long, 8.55 mm tall and 3 mm deep.