PanasonicESE31L15TSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD
Compliant | |
EAR99 | |
Unconfirmed | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
50000 | |
0.39 | |
Surface Mount | |
Gull Wing | |
2 | |
Right Angle | |
3.2 | |
-10 | |
70 | |
2.15 | |
5.9 | |
6.5 | |
1.7 | |
7.45 | |
8.65 | |
1.7 |
This ESE-31L15T switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 2.15 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-31L15T switch detector has a gull wing termination style. This product is 7.45 mm long, 1.7 mm tall and 8.65 mm deep. The maximum DC voltage rating is 5 VDC.