Arrow Electronic Components Online
ESE13H01A|PANASONI|simage
ESE13H01A|PANASONI|limage
Switch Detector

ESE-13H01A

Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Lever
  • Switch Configuration
    N.O.
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.01@5VDC
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    50000
  • Operating Force (N)
    0.3
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Body Orientation
    Right Angle
  • Total Travel (mm)
    3.05
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tape and Reel
  • Actuator Length (mm)
    2.3
  • Body Length (mm)
    3.6
  • Body Depth (mm)
    4.2
  • Body Height (mm)
    1.2
  • Product Length (mm)
    3.6
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    3.05
  • Family/Series
    ESE13
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources