Taiwan SemiconductorESH1GM RSGRectifiers
Diode Switching 400V 1A 2-Pin Micro SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
400 | |
1 | |
15 | |
1.5 | |
1 | |
25 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.73(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.3(Max) mm |
PCB changed | 2 |
Standard Package Name | Micro SMA |
Supplier Package | Micro SMA |
2 |