EU RoHS | Compliant |
HTS | 8471.50.01.50 |
Processor Type | Intel |
Processor Family | Core |
Processor Number | i7-6600U |
Processor Cores | Core i7 |
Processor Speed (Hz) | 2.6G |
Processor Thermal Design Power (W) | 15 |
Form Factor | Compact COM Express |
JTAG Support | No |
Data Cache Size (B) | 4M |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 2 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Number of Socket Pins | 260 |
System Memory Maximum Size (B) | 32G |
System Memory Speed | 2133MHz |
UART | 2 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 12 |
SATA | 3 |
PATA | 0 |
GPIO | 1 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I219LM |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel Skylake |
Display Interface | DP|HDMI|LVDS|VGA |
Graphic Card Resolution (Pixels) | 1920x1200@LVDS|1920x1200@VGA|4096x2160@HDMI|4096x2304@DP |
Audio | Intel |
Operating Systems | Win 10|Win 7|Win 8 |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 9 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 19 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Pinout Type | Type 6 |