CHEMICONESMG250ELL102MJ20S

Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.955A 2000h 85°C Bulk

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ESMG250ELL102MJ20S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 750@1Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. The ESMG250ELL102MJ20S aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.9162
    1. 2000+$0.9162
    2. 4000+$0.8243