CHEMICONESMG500ETD471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.755A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using this electrolytic ESMG500ETD471MJ20S aluminum capacitor from United Chemi-con in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 705@1Min μA. The ESMG500ETD471MJ20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm.