CHEMICONESMG6R3ELL332MJ20S

Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1.185A 2000h 85°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ESMG6R3ELL332MJ20S aluminum capacitor from United Chemi-con is the one for you! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ESMG6R3ELL332MJ20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 623.7@1Min μA. Its capacitance value is 3300uF. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.9162
    1. 2000+$0.9162
    2. 4000+$0.8243