CHEMICONESMH101VSN472MA40S

Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.053 Ohm 5.11A 2000h 85°C

Use this relatively high equivalent series resistance electrolytic ESMH101VSN472MA40S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 4700uF. Its leakage current is 3000@5Min μA. The ESMH101VSN472MA40S aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 35 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm.

Import TariffMay apply to this part

298 parts: Ships in 11 days

    Total$3.91Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 298 parts
      • Price: $3.913