Cornell Dubilier ElectronicsESRD470M06RCapacitor Aluminum Polymer

Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these ESRD470M06R conductive polymer aluminum solid capacitors from Cornell Dubilier. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

22 parts: Ships tomorrow

This item has been discontinued

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1512+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      Japan
         
      • Price: $0.1316
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1512+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 22 parts
      • Price: $0.1316