ERP Power LLCESS030W-0900-27LED Power Supplies
AC/DC LED Power Supply 24.3W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
1 | |
20 to 27 | |
900 | |
24.3 | |
120VAC to 277VAC | |
0-10V/ELV/TRIAC | |
0.9(Min) | |
87(Typ) | |
Lead Wire | |
IP64 | |
5Year | |
90 | |
Mounting | Screw |
Package Height | 25.2 |
Package Width | 40 |
Package Length | 84 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |