C&KET01J1V3BE2Switch Rocker
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
Black | |
14.73 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.54 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Straight | |
-30 | |
85 | |
Tray | |
10.54 | |
5.08 | |
11.28 | |
14.73 | |
7.62 | |
19.89 | |
7.62 | |
8.61 |
Implementing this ET01J1V3BE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ET01J1V3BE2 rocker switch panel has a PC pin termination style. This product is 14.73 mm long, 19.89 mm tall and 7.62 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.