C&KET01SD1CBESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact sealed ET01SD1CBE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The ET01SD1CBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 23.55 mm tall and 5.08 mm deep.