C&KET03MD1CBESwitch Toggle

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk

Using this sealed ET03MD1CBE toggle switch from C&K Components is ideal for toggling the power of your applications. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ET03MD1CBE toggle switch has a PC pin termination style. This product is 8.13 mm long, 19.49 mm tall and 5.08 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part

350 parts: Ships tomorrow

    Total$2.49Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 350 parts
      • Price: $2.4913