C&KET05MD1ABESwitch Toggle

Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk

The sealed ET05MD1ABE toggle switch from C&K Components is a simple way to power on and off various components of your application. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The ET05MD1ABE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.32 mm tall.

Import TariffMay apply to this part

23 parts: Ships today

    Total$7.36Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 23 parts
      • Price: $7.356