knitter-switchET 209Switch Accessories
Switch Access Waterproof Sealing Cap Push Button Switch
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Ensure that your system is compatible with a wide variety of switch devices using the waterproof sealing cap ET 209 switch accessory from Knitter-Switch. This part has a minimum operating temperature of -45 °C and a maximum of 140 °C.