ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 120000u(Min) |
Leakage Inductance (H) | 2.5m(Max) |
Maximum DC Current (A) | 0.5 |
Maximum DC Resistance (Ohm) | 2.6 |
Minimum Insulation Resistance (Ohm) | 100M |
Voltage Rating | 250VAC |
Withstand Voltage | 2kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Carton |
Maximum Product Length (mm) | 30 |
Maximum Product Depth (mm) | 30 |
Maximum Product Height (mm) | 24.99 |