ProTek DevicesET723-LFESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 20V 8-Pin SO Tube
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Hex | |
Uni-Directional | |
6 | |
20 | |
0.02 | |
145 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |