CUI IncETMA150667UC-P51-WPExternal Plug-In Adapters
Plug-In Adapter Single-OUT 15V 6.67A 100W Medical
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
15 | |
6.67 | |
100 | |
5656VDC | |
70(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
10(Min)@230VAC | |
IEC 320-C14 | |
Black | |
DIN Female | |
Yes | |
150mV(Max) | |
Over Voltage|Overload|Short Circuit | |
0 | |
40 | |
610 | |
Mounting | Desktop |
Package Height | 38.5 |
Package Width | 64.8 |
Package Length | 170 |