Analog DevicesEV-ADF4106SD1Z
ADF4106 Clock Generator and Synthesizer Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADF4106 | |
Clock Generator and Synthesizer | |
10 | |
12(Max) |
Dev Kit Description
This evaluation board allows the user to evaluate the performance of the ADF41XXBRUZ frequency synthesizers, which are available in 16-lead TSSOP packages. The SDP-S controller board allows software programming of the frequency synthesizer. the board, which contains footprints for a frequency synthesizer, the power supplies, a TCXO reference, and an RF output. There are also footprints for the passive PLL loop filter components, a VCO, and an external reference SMA input. The PLL loop filter values can be generated from the Analog Devices, Inc., ADIsimPLL software tool. Prior to evaluation setup, the ADF41XXBRUZ, T-package VCO, and loop filter components should be inserted on the board.
Dev Kit Features
- General-purpose PLL evaluation board, excluding the frequency synthesizer, VCO, and loop filter
- Compatible with integer-N PLLs in a 16-lead TSSOP package ADF4110, ADF4111, ADF4112, ADF4113, ADF4116, ADF4117, ADF4118, ADF4106, ADF4107
- Compatible with fractional-N PLLs in a 16-lead TSSOP package ADF4153, ADF4154, ADF4156, ADF4157
- Accompanying software allows complete control of synthesizer functions from a PC
Kit Includes
- EV-ADF411XSD1Z board
- CD that includes
-Self-installing software that allows users to control the
-board and exercise all functions of the device
-Electronic version of the frequency synthesizer data sheet
-Electronic version of the UG-161 user guide
Dev Kit Additional Information